807-084-522-203

Heilind Number:EDA807-084-522-203
Manufacturer:EDAC
Manufacturer Number:807-084-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-522-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable performance in high temperature environments. With two rows and 84 positions, it offers ample connectivity options for your circuit boards. The .156 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Find it in our range of PCB connectors for top-notch board-to-board connectivity.