807-084-522-204

Heilind Number:EDA807-084-522-204
Manufacturer:EDAC
Manufacturer Number:807-084-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-522-204

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for optimal conductivity. With a pitch of .156 inches and two rows of 84 positions, it offers ample connectivity for your circuit boards. The straight mount orientation ensures easy installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of environments. Trust in this connector for seamless board-to-board connections in your electronic applications.