807-084-522-207

Heilind Number:EDA807-084-522-207
Manufacturer:EDAC
Manufacturer Number:807-084-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-522-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, meticulously designed for durability and performance. Boasting a vibrant green hue, this connector features 84 positions in a dual-row configuration, ensuring seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees robustness and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and harsh environments. Elevate your board-to-board connections with this straight-mount connector, a must-have in your electronic assembly arsenal.