807-084-540-201

Heilind Number:EDA807-084-540-201
Manufacturer:EDAC
Manufacturer Number:807-084-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-540-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance with an amperage rating of 5 A. Its durable Copper Alloy contact material guarantees secure and uninterrupted data transmission across its 84 positions, organized in two rows with a pitch of .156 inches and row spacing of .2 inches. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it an essential component in robust and efficient PCB connections. Elevate your connectivity solutions with this top-tier Card Edge Connector.