807-084-540-202

Heilind Number:EDA807-084-540-202
Manufacturer:EDAC
Manufacturer Number:807-084-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-540-202

Detailed Description

Experience reliable high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With a current rating of 5 A, it offers secure power transmission. Its copper alloy contact material guarantees efficient signal transfer. Boasting two rows and 84 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it facilitates seamless integration onto PCBs. Operating within a wide temperature range of -40 to 105 °C, it's ideal for various applications. Trust in this connector for dependable board-to-board PCB connections.