807-084-540-207

Heilind Number:EDA807-084-540-207
Manufacturer:EDAC
Manufacturer Number:807-084-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-540-207

Detailed Description

Upgrade your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, it features a housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a straight mount orientation and two rows of contacts, it offers reliable connectivity for your electronic components. The copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches allowing for precise installation. This connector boasts an impressive 84 positions, each capable of handling up to 5A of current. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial and commercial applications. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.