807-084-540-208

Heilind Number:EDA807-084-540-208
Manufacturer:EDAC
Manufacturer Number:807-084-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-540-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless integration. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a maximum amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in high-temperature environments, operating flawlessly between -40 and 105 °C. Featuring two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. With 84 positions and copper alloy contacts, this connector guarantees secure and stable data transmission. Its straight mount orientation further simplifies installation, making it ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.