807-084-542-201

Heilind Number:EDA807-084-542-201
Manufacturer:EDAC
Manufacturer Number:807-084-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-542-201

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge connector, designed for efficiency and reliability. With a vibrant green hue, it stands out in any setup while delivering exceptional performance. Engineered for power, it boasts a 5A amperage capacity, ensuring seamless power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing guarantees superior durability and safety. Featuring two rows of 84 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it ideal for a wide range of applications, from industrial to commercial. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.