807-084-542-202

Heilind Number:EDA807-084-542-202
Manufacturer:EDAC
Manufacturer Number:807-084-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-542-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-542-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector, designed for enduring performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 84 copper alloy contacts, it offers reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Its straight mount orientation facilitates easy installation on your board, making it a versatile and efficient solution for your connectivity needs. Elevate your PCB design with this high-quality connector that prioritizes both performance and longevity.