807-084-542-203

Heilind Number:EDA807-084-542-203
Manufacturer:EDAC
Manufacturer Number:807-084-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-542-203

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a high amperage rating of 5 A, it ensures reliable power transmission for your devices. The connector boasts two rows of copper alloy contacts, offering a total of 84 positions with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the quality and efficiency of this essential component for seamless board-to-board connections in your projects.