807-084-542-204

Heilind Number:EDA807-084-542-204
Manufacturer:EDAC
Manufacturer Number:807-084-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-542-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-542-204

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature conditions. With two rows of copper alloy contacts, it provides secure and efficient connections for your PCB applications. The .156-inch pitch and .2-inch row spacing accommodate a total of 84 positions, offering ample connectivity options. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in a variety of settings. Ideal for industrial and commercial use, this connector is a versatile and essential component for your electronic projects.