807-084-555-207

Heilind Number:EDA807-084-555-207
Manufacturer:EDAC
Manufacturer Number:807-084-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-555-207

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. This essential component, designed for durability and efficiency, features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of 84 positions, it offers ample connectivity options for your circuitry. The robust Copper Alloy contacts ensure reliable power delivery, rated for up to 5 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation and .156-inch pitch facilitate easy installation on your PCBs, guaranteeing seamless board-to-board connections. Upgrade your electronic assemblies with this essential component, a testament to quality and performance in every application.