807-084-556-201

Heilind Number:EDA807-084-556-201
Manufacturer:EDAC
Manufacturer Number:807-084-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this green connector features UL 94V-0 Diallyl Phthalate housing for optimal safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 84 positions. Its straight mount orientation and superior operating temperature range of -40 to 105°C make it ideal for a wide range of applications. Trust in its 5A amperage and durable construction for efficient and dependable performance in your projects.