807-084-556-207

Heilind Number:EDA807-084-556-207
Manufacturer:EDAC
Manufacturer Number:807-084-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-556-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-556-207

Detailed Description

Introducing our High Temp Card Edge Connector in a vibrant green hue, perfect for industrial applications. Designed for reliability, it boasts a 5A amperage and features UL 94V-0 Diallyl Phthalate housing material. With two rows and a total of 84 positions, this connector offers ample connectivity options. Crafted with durable Copper Alloy contacts, it ensures stable and efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.