807-084-556-208

Heilind Number:EDA807-084-556-208
Manufacturer:EDAC
Manufacturer Number:807-084-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-556-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-556-208

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 5 A and contact material made of Copper Alloy, it ensures reliable power transmission. Featuring two rows with a pitch of .156 inches and 84 positions, it offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications. Explore our range of high-quality connectors for seamless board-to-board connections.