807-084-556-212

Heilind Number:EDA807-084-556-212
Manufacturer:EDAC
Manufacturer Number:807-084-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contacts crafted from high-grade Copper Alloy, it guarantees a reliable amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Boasting 84 positions, this connector facilitates efficient data transmission between boards. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.