807-084-558-203

Heilind Number:EDA807-084-558-203
Manufacturer:EDAC
Manufacturer Number:807-084-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-558-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, capable of handling up to 5 A of power. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability in demanding environments. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless board-to-board connectivity with 84 positions available. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this reliable and efficient component.