807-084-558-204

Heilind Number:EDA807-084-558-204
Manufacturer:EDAC
Manufacturer Number:807-084-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and longevity. With two rows of copper alloy contacts, it offers secure and efficient transmission with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, it boasts 84 positions for versatile use. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 degrees Celsius ensures functionality in various applications. Trust in this green-colored connector for seamless connectivity solutions.