807-084-558-207

Heilind Number:EDA807-084-558-207
Manufacturer:EDAC
Manufacturer Number:807-084-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With two rows of 84 copper alloy contacts, it ensures secure and reliable data transmission. The .156-inch pitch and .2-inch row spacing offer convenient installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and rugged applications. Its right-angle mount orientation makes it versatile for various PCB layouts. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.