807-084-558-208

Heilind Number:EDA807-084-558-208
Manufacturer:EDAC
Manufacturer Number:807-084-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-558-208

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior safety and performance in demanding environments. With two rows of durable Copper Alloy contacts, each positioned at a .156 inch pitch and .2 inch row spacing, it offers reliable power delivery at an amperage of 5 A. Boasting 84 positions, it provides ample connectivity for your circuitry needs. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees robust functionality across various applications. Trust in this connector for seamless and efficient board-to-board connectivity.