807-084-559-201

Heilind Number:EDA807-084-559-201
Manufacturer:EDAC
Manufacturer Number:807-084-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-559-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a maximum amperage of 5 A and contact material crafted from Copper Alloy, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 84 positions offer ample versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this Right Angle mount connector is a must-have for demanding industrial applications. Upgrade your connectivity solutions with this essential component.