807-084-559-202

Heilind Number:EDA807-084-559-202
Manufacturer:EDAC
Manufacturer Number:807-084-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-559-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant Green color, this connector features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 84 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees reliable conductivity. At a pitch of .156 inches and row spacing of .2 inches, precision in assembly is assured. Its Right Angle mount orientation facilitates seamless integration into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your board-to-board connections with this essential component.