807-084-559-203

Heilind Number:EDA807-084-559-203
Manufacturer:EDAC
Manufacturer Number:807-084-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-559-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in rugged environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and performance. With a 5A amperage rating, it provides robust power transmission for demanding applications. Its two rows of Copper Alloy contacts, spaced at a pitch of .156 inches and row spacing of .2 inches, offer secure and efficient connectivity. With 84 positions available, it allows for extensive board-to-board connections. The right-angle mount orientation further enhances versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Upgrade your PCB setup with this essential component.