807-084-559-207

Heilind Number:EDA807-084-559-207
Manufacturer:EDAC
Manufacturer Number:807-084-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-559-207

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both functionality and safety. With two rows of copper alloy contacts, each carefully spaced at .156 inches and .2 inches, and a total of 84 positions, it offers seamless and reliable board-to-board connections. The right-angle mount orientation adds versatility to its application, while its impressive operating temperature range of -40 to 105 °C guarantees consistent performance even in the most demanding environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.