807-084-559-212

Heilind Number:EDA807-084-559-212
Manufacturer:EDAC
Manufacturer Number:807-084-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 84 positions, it offers ample connectivity options for your applications. The contact material is a robust Copper Alloy, guaranteeing secure and efficient connections. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its right-angle mount orientation facilitates easy installation onto your PCBs. Trust in our connector's high amperage rating of 5 A to meet your power needs. Upgrade your board-to-board connections with this essential component.