807-084-560-201

Heilind Number:EDA807-084-560-201
Manufacturer:EDAC
Manufacturer Number:807-084-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-560-201

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in demanding environments. With a green color finish, it not only offers functionality but also adds a sleek touch to your setup. Featuring two rows and 84 positions, it provides ample connectivity for your applications. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or electronic devices, this connector, with a 5A amperage rating and an operating temperature range of -40 to 105°C, is up to the task. Trust in its straight mount orientation for seamless integration and rest assured of its quality and performance. Elevate your connectivity solutions with this essential component.