807-084-560-202

Heilind Number:EDA807-084-560-202
Manufacturer:EDAC
Manufacturer Number:807-084-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-560-202

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector ensures easy identification on your PCB. With a robust housing material meeting UL 94V-0 standards, it guarantees safe and durable operation. Boasting two rows with a total of 84 copper alloy contacts, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105 °C, it is ideal for a variety of applications. Elevate your PCB assembly with this essential connector.