807-084-560-204

Heilind Number:EDA807-084-560-204
Manufacturer:EDAC
Manufacturer Number:807-084-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-560-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-560-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green hue, instantly standing out. Its robust housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable operation even under extreme conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection for power-intensive applications, supporting an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 84 available positions cater to complex connectivity needs. Whether straight-mounted or angled, this connector guarantees seamless integration on your PCB, facilitating board-to-board connections with ease. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is a dependable choice for various industries, from telecommunications to industrial automation. Elevate your connectivity solutions with this essential component.