807-084-560-207

Heilind Number:EDA807-084-560-207
Manufacturer:EDAC
Manufacturer Number:807-084-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-560-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted with UL 94V-0 Diallyl Phthalate housing material for added durability. Featuring two rows with a total of 84 positions, it ensures seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees reliable transmission, even in extreme temperatures ranging from -40 to 105°C. Perfect for board-to-board applications, this straight-mount connector is a must-have for your electronic projects. Trust in its quality and efficiency for seamless data transfer.