807-084-560-212

Heilind Number:EDA807-084-560-212
Manufacturer:EDAC
Manufacturer Number:807-084-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-084-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-084-560-212

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Featuring a vibrant green color and crafted with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability. With a current rating of 5 A and copper alloy contacts, it guarantees efficient power transmission. The two rows of contacts, spaced at .156 inches with a .2-inch row spacing, offer seamless connectivity for 84 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for your board-to-board PCB connections.