807-086-400-201

Heilind Number:EDA807-086-400-201
Manufacturer:EDAC
Manufacturer Number:807-086-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-400-201

Detailed Description

Enhance your high-temperature electronic connections with our innovative High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row layout and a total of 86 positions, it offers ample connectivity options for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission of data and power. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Its straight mount orientation adds versatility to its installation, making it a must-have component for your connectivity needs. Trust in the quality and performance of our Card Edge Connector to elevate your electronic projects to new heights.