807-086-400-202

Heilind Number:EDA807-086-400-202
Manufacturer:EDAC
Manufacturer Number:807-086-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-400-202

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing for enhanced durability. With two rows and 86 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-demand applications. Whether you're a seasoned professional or a DIY enthusiast, this straight mount orientation connector is essential for your PCB projects. Upgrade your setup today and experience superior connectivity like never before.