807-086-400-203

Heilind Number:EDA807-086-400-203
Manufacturer:EDAC
Manufacturer Number:807-086-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-400-203

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of contacts made of copper alloy, it offers efficient power delivery at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise placement on your board. Boasting 86 positions, it provides ample connectivity options for your application. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your PCB interconnectivity with this essential component.