807-086-400-207

Heilind Number:EDA807-086-400-207
Manufacturer:EDAC
Manufacturer Number:807-086-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-400-207

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Featuring a vibrant green finish, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With two rows of 86 positions each, it offers ample connectivity options for your applications. The copper alloy contacts, operating at a maximum amperage of 5 A, guarantee secure and efficient signal transmission. Designed for a .156-inch pitch and .2-inch row spacing, this connector allows for precise and seamless board-to-board connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Upgrade your PCB assembly with this high-quality connector, perfect for demanding electronic devices.