807-086-400-208

Heilind Number:EDA807-086-400-208
Manufacturer:EDAC
Manufacturer Number:807-086-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-400-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and efficient signal transmission. With two rows and 86 positions, it offers ample connectivity options for your PCB applications. The .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and commercial settings. Choose straight mount orientation for streamlined integration. Trust in our connector's quality and performance for your board-to-board PCB connection needs.