807-086-400-212

Heilind Number:EDA807-086-400-212
Manufacturer:EDAC
Manufacturer Number:807-086-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-400-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and durability. Boasting two rows of copper alloy contacts, it delivers efficient power transfer with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 86 positions allow for versatile configurations. Perfect for board-to-board connections, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your high-performance applications. Explore our range of products and elevate your connectivity solutions with ease.