807-086-420-203

Heilind Number:EDA807-086-420-203
Manufacturer:EDAC
Manufacturer Number:807-086-420-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-420-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-420-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its sturdy UL 94V-0 Diallyl Phthalate housing ensures reliable operation, while the Copper Alloy contacts guarantee efficient power transmission. With two rows of 86 positions each, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing provide seamless integration, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications, making it a valuable addition to your electronic setup.