807-086-420-207

Heilind Number:EDA807-086-420-207
Manufacturer:EDAC
Manufacturer Number:807-086-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-420-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient connectivity. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable signal transmission. Offering 86 positions, it caters to diverse connectivity needs. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications, guaranteeing durability and functionality in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.