807-086-420-212

Heilind Number:EDA807-086-420-212
Manufacturer:EDAC
Manufacturer Number:807-086-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-420-212

Detailed Description

Upgrade your high-temperature applications with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector boasts a 5 A amperage rating, making it suitable for a wide range of power needs. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability even in extreme conditions. With two rows and 86 positions, it offers ample connectivity options, while the copper alloy contacts guarantee high conductivity. Featuring a .156-inch pitch and .2-inch row spacing, this connector delivers precise and stable connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's ideal for demanding environments. Trust in this connector for seamless board-to-board PCB connections in your electronic designs.