807-086-422-203

Heilind Number:EDA807-086-422-203
Manufacturer:EDAC
Manufacturer Number:807-086-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-422-203

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a 5A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The 2-row design with 86 positions offers ample connectivity, while the .156" pitch and .2" row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in this connector for secure and high-performance board-to-board connections.