807-086-422-207

Heilind Number:EDA807-086-422-207
Manufacturer:EDAC
Manufacturer Number:807-086-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-422-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector boasts a vibrant green hue and a sleek housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of high-performance Copper Alloy contacts with a pitch of .156 inches, it offers seamless integration on your circuit board. With 86 positions available, it ensures ample connectivity for your components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable and efficient board-to-board connections in even the most demanding environments.