807-086-422-212

Heilind Number:EDA807-086-422-212
Manufacturer:EDAC
Manufacturer Number:807-086-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-422-212

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability, its UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in harsh environments. The copper alloy contacts can handle up to 5 A of current, making it ideal for power-intensive applications. With a pitch of .156 inches and 86 positions spread across 2 rows, it offers ample connectivity options. Whether you need straight or right-angle mounting, this connector accommodates both orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Trust in its quality and precision for seamless board-to-board connections in your electronic designs.