807-086-424-201

Heilind Number:EDA807-086-424-201
Manufacturer:EDAC
Manufacturer Number:807-086-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-424-201

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing material crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a dual-row layout and 86 positions, it offers ample connectivity for your application. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial or harsh climate settings. Its green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your projects.