807-086-424-202

Heilind Number:EDA807-086-424-202
Manufacturer:EDAC
Manufacturer Number:807-086-424-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-424-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-424-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. With a current rating of 5 A and copper alloy contacts, it guarantees secure and efficient power transmission. Its two rows of 86 positions offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches enable seamless integration. Whether in straight or right-angle mount orientations, this connector delivers consistent performance. Operating within a wide temperature range of -40 to 105°C, it is ideal for various applications, making it a versatile choice for your PCB connectors needs.