807-086-424-207

Heilind Number:EDA807-086-424-207
Manufacturer:EDAC
Manufacturer Number:807-086-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-424-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, specially designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With two rows of copper alloy contacts, it offers a secure and efficient connection, perfect for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 86 positions with a 5A amperage rating, making it ideal for a wide range of applications. Its straight mount orientation provides easy installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this connector to deliver seamless connectivity in your PCB projects.