807-086-424-208

Heilind Number:EDA807-086-424-208
Manufacturer:EDAC
Manufacturer Number:807-086-424-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-424-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-424-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance and durability, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With two rows of copper alloy contacts, it offers a reliable amperage of 5 A, making it ideal for demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 86 positions provide ample room for multiple signals. Whether you require straight or right-angle mounting, this connector offers flexibility in orientation. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees consistent performance in harsh environments. Elevate your PCB design with our top-of-the-line Card Edge Connector.