807-086-424-212

Heilind Number:EDA807-086-424-212
Manufacturer:EDAC
Manufacturer Number:807-086-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-424-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a sturdy housing crafted from UL 94V-0 Diallyl Phthalate ensuring durability in high-temperature environments. Boasting two rows of 86 positions, each contact point is made of Copper Alloy, guaranteeing efficient power transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications, making it a must-have in your inventory. Elevate your connectivity game with this essential component.