807-086-440-201

Heilind Number:EDA807-086-440-201
Manufacturer:EDAC
Manufacturer Number:807-086-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-440-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 5A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB setup with its straight mount orientation. With 86 positions available, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal solution for demanding applications. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.