807-086-440-207

Heilind Number:EDA807-086-440-207
Manufacturer:EDAC
Manufacturer Number:807-086-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-440-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a double-row configuration and a total of 86 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A. Featuring a standard .156-inch pitch and .2-inch row spacing, it allows for seamless integration onto your PCB. This connector is engineered for straight mount orientation, facilitating easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.