807-086-440-212

Heilind Number:EDA807-086-440-212
Manufacturer:EDAC
Manufacturer Number:807-086-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-086-440-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-086-440-212

Detailed Description

Enhance your high-temperature connectivity needs with our robust Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in demanding environments. With two rows and 86 positions, it provides ample connectivity options for your PCB setup. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing efficient and secure board-to-board connections. Upgrade your connectivity solutions with this high-quality component.